
General purpose SPDT electromechanical relay featuring a 110VDC coil with 420mW coil power and 3.8mA coil current. Contact ratings include 12A at 30VDC and 250VAC, with silver contact material. Designed for through-hole mounting with straight terminals, this relay operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the TE Connectivity RT114110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT114110 technical specifications.
| Application(s) | POWER |
| Coil Current | 3.8mA |
| Coil Power | 500mW |
| Coil Resistance | 28.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 11V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT114110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
