
SPDT Through Hole Electromechanical Relay with 12A contact current rating at 250VAC. Features a 115VAC coil with 8.1kΩ resistance and 760mW coil power. Operates within a -40°C to 70°C temperature range, with 8ms operate time and 6ms release time. Compliant with UL, CSA, and VDE approvals, and RoHS standards. Dimensions: 29mm (L) x 12.7mm (W) x 15.7mm (H).
TE Connectivity RT114615 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Power | 760mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Depth | 12.7mm |
| Dropout Voltage | 17.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 12A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating | 115V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT114615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.