
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil specifications include 24VDC rated voltage, 16.7mA coil current, and 400mW coil power. Contact ratings offer 12A switching current at 250VAC contact voltage. Mounting is via through-hole PCB termination. Operating temperature range is -40°C to 85°C.
TE Connectivity RT214024 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Carton |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 12A |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT214024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.