Power Relay 48VDC 12A SPDT(29x12.7x15.7)mm THT
Sign in to ask questions about the TE Connectivity RT214048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT214048 technical specifications.
| Coil Current | 8.7mA |
| Coil Power | 417mW |
| Coil Resistance | 5.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT214048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.