
General purpose electromechanical relay featuring SPDT contact configuration. Rated for 16A contact current and 250VAC/400VAC contact voltage. Operates with a 5VDC coil voltage, 80mA coil current, and 500mW coil power. Through-hole mounting with a 5mm lead pitch and 7.5mm row spacing. UL, CSA, and VDE approved, with RoHS compliance.
TE Connectivity RT314005 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Pitch | 5mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Number of Poles | 1 |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Row Spacing | 7.5mm |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 5V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
