
SPDT power relay featuring a 5VDC coil voltage and 80mA coil current, consuming 500mW with 62 ohms coil resistance. Offers a 16A contact current rating at 250VAC and a maximum AC voltage rating of 400V, utilizing silver contact material. This general-purpose relay has an operate time of 8ms and release time of 6ms, with a dropout voltage of 500mV. Designed for through-hole mounting with a DIP package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TE Connectivity RT314005F technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314005F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
