Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 20A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
TE Connectivity RT314018 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RT |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.