
SPDT power relay with a 16A contact current rating and 250VAC contact voltage rating. Features a 24VDC coil voltage, 400mW coil power, and 1.44kΩ coil resistance. Operates within a -40°C to 85°C temperature range, with 8ms operate time and 6ms release time. Compliant with CSA, VDE, and cULus approvals, and RoHS.
Sign in to ask questions about the TE Connectivity RT314024F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT314024F technical specifications.
| Approvals | CSA, VDE, cULus |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314024F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.