
General purpose electromechanical relay featuring SPDT contact configuration and through-hole mounting. Rated for 16A switching current at 250VAC, with a maximum AC voltage rating of 400V. Coil operates at 24VDC with 760mW power consumption and 350 Ohm resistance. Offers 8ms operate time and 6ms release time, with a contact material of silver. Approvals include UL, CSA, and VDE, with IP54 rating and RoHS compliance.
TE Connectivity RT314524 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Coil Power | 760mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 16A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
