
SPDT general purpose electromechanical relay with a 16A contact current rating and 250VAC contact voltage rating. Features a 760mW coil power, 8.1kR coil resistance, and 115VAC coil voltage. Through-hole mounting with straight termination, suitable for power applications. Operates within a -40°C to 70°C temperature range, with 8ms operate and 6ms release times. RoHS compliant and approved by CSA, VDE, and cULus.
TE Connectivity RT314615 technical specifications.
| Application(s) | POWER |
| Approvals | CSA, VDE, cULus |
| Package/Case | DIP |
| Coil Power | 760mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
