
SPDT general purpose electromechanical relay featuring a 16A contact current rating and 400V AC voltage rating. This through-hole mount component offers a 740mW coil power consumption with a 60V DC or 230V AC coil voltage. Contact material is Silver, Agni90/10, with an operate time of 8ms and release time of 6ms. The relay is RoHS compliant and rated IP54.
Sign in to ask questions about the TE Connectivity RT314730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT314730 technical specifications.
| Application(s) | POWER |
| Approvals | CSA, VDE, cULus |
| Package/Case | DIP |
| Coil Current | 7mA |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 1 change-over |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
