
SPDT electromechanical signal relay featuring a 5VDC coil voltage and 16A contact current rating. This through-hole mounted relay offers a 250VAC contact voltage rating with silver contacts and a 400VAC maximum AC voltage rating. Key specifications include 62 Ohm coil resistance, 80.6mA coil current, and 403mW coil power. Approvals include UL, CSA, and VDE, with RoHS and ELV compliance.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 80.6mA |
| Coil Power | 403mW |
| Coil Resistance | 62R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 3.5V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1 Bistable, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
