
SPDT General Purpose Electromechanical Relay featuring a 16A contact current rating and 400V AC contact voltage rating. This bistable, single-coil relay operates on a 24VDC coil voltage with 400mW coil power and 16.67mA coil current. It offers a 10ms operate and release time, silver contact material, and through-hole mounting. Rated IP54 and RoHS compliant, this relay is suitable for power applications.
TE Connectivity RT314A24 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 16.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1 Bistable, SCHRACK |
| Switching Current | 16A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
