
SPDT power relay with a 6VDC coil voltage and 16A contact current rating. Features a 250VAC contact voltage rating, silver contact material, and a 55 Ohm coil resistance. Operates with a 109mA coil current and 655mW coil power, offering 10ms operate and release times. Through-hole mounting for PCB applications, with UL, CSA, and VDE approvals.
TE Connectivity RT314F06 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 109mA |
| Coil Power | 655mW |
| Coil Resistance | 55R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 4.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1 Bistable, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314F06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
