
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Rated for 16A switching current and 250V AC contact voltage, with silver contact material. Operates on a 24V DC coil voltage, consuming 650mW coil power and 27mA coil current. This latching, dual coil relay offers 10ms operate and release times, with a through-hole mounting style. Designed for power applications and compliant with RoHS standards.
TE Connectivity RT314F24 technical specifications.
| Application(s) | POWER |
| Coil Current | 27mA |
| Coil Power | 650mW |
| Coil Resistance | 886R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1 Bistable, SCHRACK |
| Switching Current | 16A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
