
General purpose power relay featuring a 12VDC coil with 33.3mA coil current, 400mW coil power, and 360 Ohm coil resistance. This SPST-NO relay offers a 16A contact current rating with silver contacts, suitable for 250VAC contact voltage and 400VAC maximum voltage. Operating within a -40°C to 85°C temperature range, it has an 8ms operate time and 6ms release time, with a 1.2V dropout voltage. The relay is THT mountable with plug termination and measures 29x12.7x15.7mm.
TE Connectivity RT334012F technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 2000 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1 |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT334012F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
