General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact arrangement with momentary action. Coil specifications include 24VDC, 0.017A current, and 400mW power consumption. Contact rating is 16A at 24VDC. Designed for through-hole, straight mounting with a solder termination type and 8 terminals. Operates within a temperature range of -40°C to 85°C.
TE Connectivity RT334024 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RT334024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.