
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) configuration. Coil operates at 24VDC with 400mW power consumption and 16.7mA current. Contact rating supports 16A switching current at 250VAC, with silver contact material. Through-hole mounting with a 5mm pitch and straight termination. Operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity RT33K024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT33K024 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Packaging | Carton |
| Pitch | 5mm |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Switching Current | 16A |
| Termination | Plug |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT33K024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
