
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Sign in to ask questions about the TE Connectivity RT33L024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT33L024 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RT33L024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.