
General purpose electromechanical relay with a 16A contact current rating and 400V AC voltage rating. Features a 24V DC coil voltage, 16.7mA coil current, and 1.44kR coil resistance. Contact material includes silver and gold, with a SPDT throw configuration. Approvals include CSA, VDE, and cULus. Module package mounts via DIN rail with screw termination. RoHS compliant and operates between -20°C and 85°C.
TE Connectivity RT3S5LC4 technical specifications.
| Approvals | CSA, VDE, cULus |
| Package/Case | Module |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Depth | 15.8mm |
| Height | 69mm |
| Input Current | 16.7mA |
| Input Resistance | 1.44kR |
| Length | 77mm |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
