
General purpose electromechanical relay featuring a 16A contact current rating and SPDT throw configuration. Coil operates at 230V AC with a 3.2mA coil current and 32.5kΩ resistance. Contact material includes silver and gold, with a maximum AC voltage rating of 400V. Designed for DIN rail mounting with screw termination, this relay is RoHS compliant and operates within a -20°C to 70°C temperature range.
TE Connectivity RT3S5T30 technical specifications.
| Approvals | CSA, VDE, cULus |
| Package/Case | Module |
| Coil Current | 3.2mA |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Depth | 15.8mm |
| Height | 69mm |
| Input Resistance | 32.5kR |
| Length | 77mm |
| Max Current Rating | 16A |
| Max Input Voltage | 230V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
No datasheet is available for this part.