
DPDT power relay with 8A switching current and 24VDC coil voltage. Features 8 solder terminals for through-hole mounting. Operates reliably within a temperature range of -40°C to 70°C. Compact dimensions of 29x12.7x15.7mm.
TE Connectivity RT424024 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RT424024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.