
DPDT general purpose electromechanical relay with a 8A contact current rating and 30VDC contact voltage rating. Features a 24VDC coil voltage, 400mW coil power, and 16.7mA coil current. Through-hole mounting with straight terminals for PCB termination. Compliant with RoHS and approved by CSA, VDE, and cULus. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RT424024F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Approvals | CSA, VDE, cULus |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT424024F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
