
DPDT General Purpose Relay with 8A contact current rating and 400V AC voltage rating. Features a 760mW coil power, 24V AC coil voltage, and 350 Ohm coil resistance. Through-hole mounting with straight terminals for PCB termination. Compliant with RoHS and IP54 ratings, suitable for power applications.
TE Connectivity RT424524 technical specifications.
| Application(s) | POWER |
| Approvals | CSA, VDE, cULus |
| Package/Case | DIP |
| Coil Power | 760mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 12.7mm |
| Dropout Voltage | 3.6V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Packaging | Carton |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT424524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
