
DPDT general purpose electromechanical relay featuring an 8A contact current rating and 400V AC voltage rating. This through-hole mount component operates with a 115V AC coil voltage and 760mW coil power, offering an 8ms operate time. Contact material is Silver, Agni90/10, with a maximum contact current rating of 15A. The relay is RoHS compliant and rated IP54, with operating temperatures from -40°C to 70°C.
TE Connectivity RT424615 technical specifications.
| Application(s) | POWER |
| Approvals | CSA, VDE, cULus |
| Package/Case | DIP |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Agni90/10 |
| Current Rating | 8A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT424615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
