
DPDT General Purpose Electromechanical Relay featuring a 5VDC latching coil with 80.65mA current and 403mW power consumption. Contacts rated for 8A at 250VAC, with Silver contact material. Through-hole mounting for PCB termination, operating within a -10°C to 85°C temperature range. RoHS compliant with a 10ms operate time and 5ms release time.
Sign in to ask questions about the TE Connectivity RT424A05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT424A05 technical specifications.
| Application(s) | POWER |
| Coil Current | 80.65mA |
| Coil Power | 403mW |
| Coil Resistance | 62R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT2 Bistable, SCHRACK |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT424A05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
