
DPDT electromechanical signal relay featuring a 6VDC dual coil with 109mA coil current and 55 Ohm coil resistance. Offers 8A contact current rating with Silver contacts and 2 change-overs, suitable for AC applications up to 250V. This through-hole mount relay operates within a -40°C to 85°C temperature range and boasts a 10ms operate time and 5ms release time. Designed for PCB termination, it is RoHS compliant and lead-free.
TE Connectivity RT424F06 technical specifications.
| Application(s) | POWER |
| Coil Current | 109mA |
| Coil Power | 655mW |
| Coil Resistance | 55R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 4.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT2 Bistable, SCHRACK |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT424F06 to view detailed technical specifications.
No datasheet is available for this part.