POWER/SIGNAL RELAY, DPDT, MOMENTARY, 740mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
TE Connectivity RT425730 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.