
This general purpose electromechanical relay has a contact current rating of 8A and a voltage rating of 400V AC. It is designed for DIN rail mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The relay is compliant with RoHS regulations and is available in a module package. It has a coil current of 16.7mA and a coil resistance of 1.44kΩ, and is a non-latching type with a coil voltage of 24V DC.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, cULus |
| Package/Case | Module |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Gold |
| Current Rating | 8A |
| Depth | 15.8mm |
| Height | 69mm |
| Length | 77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
