
POWER/SIGNAL RELAY
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, cULus |
| Package/Case | Module |
| Coil Current | 31.6mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |