
SPDT Power Relay with 5VDC coil voltage, 80.6mA coil current, and 500mW coil power. Features a 12A contact current rating with silver contacts and a 250VAC contact voltage rating. Operates within a temperature range of -40°C to 85°C, with an 8ms operate time and 6ms release time. Dimensions are 29mm (length) x 12.7mm (width) x 15.7mm (height), with a 12.7mm depth. This RoHS compliant relay is designed for general purpose applications and utilizes THT termination.
Sign in to ask questions about the TE Connectivity RTB14005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RTB14005 technical specifications.
| Application(s) | POWER |
| Coil Current | 80.6mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTB14005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
