SPDT general purpose electromechanical relay featuring a 24VDC coil with 400mW power consumption and 16.67mA coil current. Contact ratings include 12A at 30VDC and 250VAC, with a maximum AC voltage rating of 400V. This through-hole mount relay offers 8ms operate time and 6ms release time, with a contact material of Silver. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
TE Connectivity RTB14024 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTB14024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
