SPDT power relay with a 48VDC coil voltage, 8.7mA coil current, and 500mW coil power. Features a 12A contact current rating with silver contacts and a 250VAC/30VDC contact voltage rating. Operates within a -40°C to 85°C temperature range, with an 8ms operate time and 6ms release time. Dimensions are 29x12.7x15.7mm, with THT termination and socket mounting. RoHS and ELV compliant.
TE Connectivity RTB14048F technical specifications.
| Coil Current | 8.7mA |
| Coil Power | 500mW |
| Coil Resistance | 5.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 5000 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTB14048F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.