
General purpose electromechanical relay featuring SPDT contact configuration. Rated for 12A contact current and 250VAC contact voltage, with a maximum AC voltage rating of 400V. Coil operates at 24VAC with 400mW power consumption and 1.44kR resistance. Through-hole mounting with straight termination, suitable for power applications. Approvals include CSA, VDE, and cULus. RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity RTB14524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RTB14524 technical specifications.
| Application(s) | POWER |
| Approvals | CSA, VDE, cULus |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Gold |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTB14524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
