
General purpose electromechanical relay featuring SPDT contact configuration and through-hole mounting. Rated for 12A contact current at 250V AC, with a 400V AC maximum voltage rating. Coil operates at 115V AC with 760mW power consumption and 8.1kΩ resistance. Offers 8ms operate time and 6ms release time, with a dropout voltage of 17.2V. Approvals include CSA, VDE, and cULus, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity RTB14615 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RTB14615 technical specifications.
| Application(s) | POWER |
| Approvals | CSA, VDE, cULus |
| Coil Power | 760mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Depth | 12.7mm |
| Dropout Voltage | 17.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTB14615 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
