
General purpose electromechanical relay featuring SPDT contact configuration and through-hole mounting. Rated for 12A contact current at 250VAC, with a maximum voltage rating of 400VAC. Coil operates at 230VAC with 740mW power consumption and 32.5kΩ resistance. Offers 8ms operate time and 6ms release time, with a temperature range of -40°C to 70°C. RoHS compliant.
Sign in to ask questions about the TE Connectivity RTB14730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RTB14730 technical specifications.
| Application(s) | POWER |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTB14730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
