
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Coil operates at 12VDC with 400mW power consumption and 33.3mA current. Contact rating is 12A at 30VDC, with AC ratings up to 250V. Through-hole mounting with straight termination. UL, CSA, and VDE approved, RoHS compliant.
TE Connectivity RTB34012 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTB34012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
