Power Relay 24VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RTB34024F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RTB34024F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.