
SPDT Power Relay with 18VDC coil voltage, 22.2mA coil current, and 400mW coil power. Features a 20A maximum contact current rating with silver contacts, and AC/DC voltage ratings of 277V and 24V respectively. Through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
TE Connectivity RTD14018 technical specifications.
| Package/Case | DIP |
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 810R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTD14018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
