
General purpose electromechanical relay featuring SPDT contacts with a 16A contact current rating and 250VAC contact voltage rating. This through-hole mount component offers a 760mW coil power consumption and operates on 115VAC coil voltage. Key specifications include an 8ms operate time, 6ms release time, and a wide operating temperature range of -40°C to 70°C. Approvals include UL, CSA, and VDE, with RoHS compliance.
Sign in to ask questions about the TE Connectivity RTD14615 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RTD14615 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Coil Power | 760mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 17.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating | 115V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTD14615 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
