
SPDT general purpose electromechanical relay featuring a 16A contact current rating and 250VAC contact voltage rating. Coil specifications include 750mW power consumption, 32.5kR resistance, and a 230VAC coil voltage. This through-hole mount component offers a 70°C max operating temperature and is RoHS compliant.
TE Connectivity RTD14730 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTD14730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
