
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Coil specifications include 5VDC, 80mA, and 400mW power consumption, with a coil resistance of 62 Ohms. Contact ratings are 16A at 24VDC, with AC voltage ratings of 250V and a maximum AC voltage rating of 400V. This through-hole mount relay offers a 8ms operate time and 6ms release time, with a contact material of Silver (AgNi90/10). Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
TE Connectivity RTD34005 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTD34005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.