
General purpose power relay featuring SPST-NO contact configuration with a 16A contact current rating and silver contact material. Operates with a 5VDC coil voltage, 80.6mA coil current, and 500mW coil power, offering an 8ms operate time and 6ms release time. This through-hole mounted relay has a 250VAC contact voltage rating and is RoHS compliant. Dimensions are 29mm length, 12.7mm width, and 15.7mm height.
TE Connectivity RTD34005F technical specifications.
| Package/Case | DIP |
| Coil Current | 80.6mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 5000 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1 |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTD34005F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
