
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact configuration. This DC input relay offers a 16A contact current rating at 250VAC and 24VDC, with a maximum AC voltage rating of 400V. The coil operates at 24VDC with a 400mW power consumption and 16.7mA current. Designed for through-hole mounting with a DIP package, it boasts an 8ms operate time and 6ms release time, operating within a -40°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity RTD34024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RTD34024 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTD34024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
