
DPDT general purpose electromechanical relay with an 8A contact current rating and 30VDC contact voltage rating. Features a 110VDC coil voltage, 3.8mA coil current, and 500mW coil power. Through-hole straight mount with silver contacts, suitable for power applications. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
TE Connectivity RTE24110 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 3.8mA |
| Coil Power | 500mW |
| Coil Resistance | 28.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 12.7mm |
| Dropout Voltage | 11V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE24110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
