
DPDT Through-Hole Electromechanical Relay with a 5VDC coil voltage and 80.6mA coil current. Features a 15A maximum contact current rating with silver/gold contact material, suitable for power applications. Operates within a temperature range of -40°C to 85°C, with 8ms operate time and 6ms release time. Dimensions are 29mm (length) x 12.7mm (depth) x 15.7mm (height). RoHS compliant and lead-free.
TE Connectivity RTE25005 technical specifications.
| Application(s) | POWER |
| Coil Current | 80.6mA |
| Coil Power | 403mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE25005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.