
Radial PTC resettable fuse offering 1.9A hold current and 3A trip current. Features a 33V DC operating voltage, 40A maximum current rating, and 0.045 Ohm resistance. Encased in a radial package with dimensions of 8.9mm width, 3mm thickness, and 13.5mm height, with a 5.8mm lead pitch. Operates across a temperature range of -40°C to 85°C and is RoHS compliant. Supplied in tape and reel packaging.
TE Connectivity RTEF190-2 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| ELV | Compliant |
| Height | 13.5mm |
| Hold Current | 1.9A |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Length | 13.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 92mR |
| RoHS Compliant | Yes |
| Series | RTEF |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 3.5s |
| Trip Current | 3A |
| DC Rated Voltage | 33V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTEF190-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
