
SPDT general purpose electromechanical relay featuring a 16A contact rating and a 0.033A coil current at 12VDC, consuming 400mW. Designed for through-hole, straight mounting with solder termination. Operates reliably within a temperature range of -40°C to 105°C.
Sign in to ask questions about the TE Connectivity RTH14012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RTH14012 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RTH14012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.