POWER/SIGNAL RELAY, SPST, LATCHED, 0.027A (COIL), 24VDC (COIL), 650mW (COIL), THROUGH HOLE-STRAIGHT MOUNT
Checking distributor stock and pricing after the page loads.
TE Connectivity RTS3TF24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.