
Radial leaded, through-hole mount PTC resettable fuse with 0.22 ohm resistance and 900mA hold current. Features a 30V voltage rating, 1.8A trip current, and 5.9s time to trip. Operates from -40°C to 85°C with 600mW power dissipation. UL, CSA, and TUV approved, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity RUEF090 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12.2mm |
| Body Length | 7.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 900mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Hold Current | 900mA |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 12.2mm |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 5.9s |
| Trip Current | 1.8A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 7.4mm |
| Wire/Cable Diameter | 0.51mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
